Phoenix Contact RBO 10 BU Series Blue Non-Fused DIN Rail Terminal, 6 → 150mm², Single-Level, Bolt Termination
- RS Stock No.:
- 857-5206
- Mfr. Part No.:
- 3244616
- Brand:
- Phoenix Contact
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 5
$276.66
(exc. GST)
$304.33
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $276.66 | $55.332 |
*price indicative
- RS Stock No.:
- 857-5206
- Mfr. Part No.:
- 3244616
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bolt connection terminal block, nom. voltage: 1000 V, nominal current: 309 A, connection method: Bolt connection, number of connections: 2, number of positions: 1, width: 41 mm, color: blue, mounting type: NS 35/7,5, NS 35/15
Tested for railway applications
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | RBO 10 BU |
Termination Method | Bolt |
Cable CSA | 6 → 150mm² |
Current Rating | 309A |
Voltage Rating | 1 kV |
Model Number | RBO 10 BU |
Related links
- Phoenix Contact RBO 10-HC Series Grey Non-Fused DIN Rail Terminal,...
- Phoenix Contact RBO 10-FE Series Black, Yellow Non-Fused DIN Rail...
- Phoenix Contact RBO 10-FE-HC Series Black, Yellow Non-Fused DIN...
- Phoenix Contact RBO 8-HC BU Series Blue Non-Fused DIN Rail...
- Phoenix Contact RBO 8 BU Series Blue Non-Fused DIN Rail Terminal,...
- Phoenix Contact RBO 10-HC BU Series Blue Non-Fused Terminal Block,...
- Phoenix Contact RBO 12 BU Series Blue Non-Fused DIN Rail Terminal,...
- Phoenix Contact RBO 12-HC BU Series Blue Non-Fused DIN Rail...