Phoenix Contact UK 2.5 N YE Series Yellow Feed Through Terminal Block, 2.5mm², 1-Level, Screw Termination
- RS Stock No.:
- 270-2497
- Mfr. Part No.:
- 3038011
- Brand:
- Phoenix Contact
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$5.428
(exc. GST)
$5.971
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $5.428 | $271.40 |
*price indicative
- RS Stock No.:
- 270-2497
- Mfr. Part No.:
- 3038011
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U
The Phoenix Contact feed-through terminal block is a universal screw terminal block which has the typical features which are decisive for practical applications. The potential distribution via fixed bridges in the terminal centre or insertion bridges is i
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Number of Levels | 1 |
American Wire Gauge | 24 → 12AWG |
Series | UK 2.5 N YE |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 800 V |
Related links
- Phoenix Contact UK 2.5 N RD Series Red Feed Through Terminal...
- Phoenix Contact UK 16 N YE Series Yellow Feed Through Terminal...
- Phoenix Contact UK 2.5 N WH Series White Feed Through Terminal...
- Phoenix Contact UK 2.5 N BK Series Black Feed Through Terminal...
- Phoenix Contact UK 5-TWIN YE Series Yellow Feed Through Terminal...
- Phoenix Contact UK 2.5 N Series Grey DIN Rail Terminal Block, 0.2...
- Phoenix Contact UK3 N YE Series Yellow Feed Through Terminal...
- Phoenix Contact UK6 N YE Series Yellow Feed Through Terminal...