Phoenix Contact 3214321 UT 4-PE/L/HESILED 24 (5X20) Series Fused DIN Rail Terminal Black, 4 mm², 3-Level Fused, Screw,

Subtotal (1 unit)*

$40.60

(exc. GST)

$44.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.60

*price indicative

RS Stock No.:
866-6853
Mfr. Part No.:
3214321
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fused DIN Rail Terminal

Colour

Black

Number of Levels

3

Series

UT 4-PE/L/HESILED 24 (5X20)

Voltage

500 V

Cable CSA

4 mm²

Minimum Wire Size AWG

26 AWG

Maximum Wire Size AWG

10 AWG

Fused

Yes

Termination Type

Screw

Minimum Operating Temperature

-60°C

Terminal Block Current

28A

Maximum Operating Temperature

105°C

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

IEC

COO (Country of Origin):
PL

Phoenix Contact Fused DIN Rail Terminal, 5 Connectors, 28A Current Rating - UT 4-PE/L/HESILED 24 (5X20) 120KOHM - 3214321


Make a secure connection in a jiffy with this fused DIN rail terminal from Phoenix Contact. You can use it to connect together wires from multiple pieces of equipment in your automation setup. The terminal offers five connections and three levels, allowing you to save space in your panel by connecting control, signal and power cables in the same unit. To provide protection to your personnel and equipment, it has a rated surge voltage of 6kV and contains a glass fuse that will cut the circuit in the event of an overcurrent.

DIN rail mounting makes it quick and easy to install this block in your setup. Screw terminals are on hand for hassle-free wiring. Thanks to a voltage rating of 500V and a current rating of 28A, this is a suitable choice for high-voltage applications such as industrial automation, transportation networks and automotive manufacturing.

• Compact dimensions of 6.2 (W) x 92.7 (L) x 88.9mm (H) make it a space-efficient option

• Lever-type fuse suitable for use in potentially explosive areas

Related links