- RS Stock No.:
- 825-1281
- Mfr. Part No.:
- 1SNK512010R0000
- Brand:
- Entrelec
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$5.951
(exc. GST)
$6.546
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $5.951 | $59.51 |
*price indicative |
- RS Stock No.:
- 825-1281
- Mfr. Part No.:
- 1SNK512010R0000
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
Product Details
Feed-through Terminal Blocks
Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | ZS25 |
Termination Method | Screw |
Cable CSA | 16mm² |
Current Rating | 76A |
Voltage Rating | 1 kV ac |
Pitch | 12mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Hazardous Area Certification | ATEX |
Related links
- Wago TOPJOB S 16mm² Push-In Cage Clamp Termination
- Entrelec ZK4 Series Green 4mm² Spring Clamp Termination
- Entrelec SNA Series Grey DIN Rail Terminal Block Single-Level,...
- Entrelec ZS10 Series Brown Feed Through Terminal Block Screw...
- Entrelec ZS10 Series Blue Feed Through Terminal Block Screw...
- Weidmuller WDU Series Black Standard Din Rail Terminal Single-Level ATEX
- Weidmuller WDU Series Dark Beige DIN Rail Terminal Block...
- Entrelec SNA Series Red DIN Rail Terminal Block Single-Level,...