Phoenix Contact UT 10 Series White Feed Through Terminal Block, 0.5 → 16mm², Screw Termination, ATEX, IECEx
- RS Stock No.:
- 201-6324
- Mfr. Part No.:
- 3046317
- Brand:
- Phoenix Contact
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$4.46
(exc. GST)
$4.91
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $4.46 | $223.00 |
*price indicative
- RS Stock No.:
- 201-6324
- Mfr. Part No.:
- 3046317
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix feed through terminal block with the voltage rating of 1000V and short circuit current of 1.2kA. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | White |
American Wire Gauge | 20 → 6AWG |
Series | UT 10 |
Termination Method | Screw |
Cable CSA | 0.5 → 16mm² |
Current Rating | 57A |
Voltage Rating | 1 kV |
Hazardous Area Certification | ATEX, IECEx |
Model Number | UT 10 WH |
Related links
- Phoenix Contact UT 10 Series Orange Feed Through Terminal Block,...
- Phoenix Contact UT 10 Series Red Feed Through Terminal Block, 0.5...
- Phoenix Contact UT 10 Series Yellow Feed Through Terminal Block,...
- Phoenix Contact UT 10 Series Green Feed Through Terminal Block,...
- Phoenix Contact UT 10 Series Grey Feed Through Terminal Block, 0.5...
- Phoenix Contact UT 6 Series White Feed Through Terminal Block, 0.2...
- Phoenix Contact PT 10 Series Blue DIN Rail Terminal Block, 0.5 →...
- Phoenix Contact UT 10 Series Grey Feed Through Terminal Block, 0.5...