Phoenix Contact UT 10 Series Red Feed Through Terminal Block, 0.5 → 16mm², Screw Termination, ATEX, IECEx
- RS Stock No.:
- 225-2839
- Mfr. Part No.:
- 3046304
- Brand:
- Phoenix Contact
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$4.12
(exc. GST)
$4.53
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $4.12 | $206.00 |
*price indicative
- RS Stock No.:
- 225-2839
- Mfr. Part No.:
- 3046304
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix feed through terminal block with 0.5-16 mm² cross section. It has PA as insulating material and red in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Specifications
Attribute | Value |
---|---|
Colour | Red |
Series | UT 10 |
American Wire Gauge | 20 → 06AWG |
Termination Method | Screw |
Cable CSA | 0.5 → 16mm² |
Fused | No |
Current Rating | 57A |
Voltage Rating | 1 kV |
Hazardous Area Certification | ATEX, IECEx |
Model Number | UT 10 RD |
Related links
- Phoenix Contact UT 10 Series Orange Feed Through Terminal Block,...
- Phoenix Contact UT 10 Series Yellow Feed Through Terminal Block,...
- Phoenix Contact UT 10 Series White Feed Through Terminal Block,...
- Phoenix Contact UT 10 Series Green Feed Through Terminal Block,...
- Phoenix Contact UT 10 Series Grey Feed Through Terminal Block, 0.5...
- Phoenix Contact UT 10 Series Grey Feed Through Terminal Block, 0.5...
- Phoenix Contact UT 10 BU Series Blue Feed Through Terminal Block,...
- Phoenix Contact UT 10 SL Series Grey Feed Through Terminal Block,...