Phoenix Contact 0443052 UISLKG 16 Series Green/Yellow, 2.5 → 25mm², Single-Level, Screw Termination

Subtotal (1 unit)*

$33.80

(exc. GST)

$37.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.80

*price indicative

RS Stock No.:
648-3619
Mfr. Part No.:
0443052
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green/Yellow

Number of Levels

Single

Series

UISLKG 16

American Wire Gauge

12 → 4AWG

Termination Method

Screw

Cable CSA

2.5 → 25mm²

Current Rating

76A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

IEC 60947-7-2

Model Number

UISLKG 16

COO (Country of Origin):
DE

Phoenix Contact UISLKG 16 Series Earth Terminal Block, 12 to 3 AWG, 76A Current Rating - 0443052


This earth terminal block by Phoenix Contact is designed with a cable CSA range of 2.5 to 25 mm². It provides a reliable and secure connection for various electrical applications.

Features & Benefits


• Efficiently handles a current rating of 76A
• Features a green/yellow colour for easy identification
• Utilises a screw termination method for a secure connection
• Single level terminal block for simplified installations

Applications


• Ground modular terminal block for electrical connections
• Ideal for use in industrial automation applications
• Suitable for electrical panels and control systems

Can it handle high currents?


Yes, this earth terminal block has a current rating of 76A, making it suitable for applications requiring high current handling capabilities.

Will it work with different wire gauges?


This terminal block is compatible with American Wire Gauge 12 to 3, providing versatility in wire gauge options.

Is it easy to install?


The single level design of this terminal block makes installation straightforward, suitable for both professionals and DIY enthusiasts.

Can it be used in control systems?


Yes, this earth terminal block is ideal for use in control systems, providing a reliable connection for various electrical components.

Related links