- RS Stock No.:
- 303-6399
- Mfr. Part No.:
- 1SNA115147R1600
- Brand:
- Entrelec
9 In AU stock for next working day delivery
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.33
(exc. GST)
$12.46
(inc. GST)
Units | Per unit |
1 + | $11.33 |
- RS Stock No.:
- 303-6399
- Mfr. Part No.:
- 1SNA115147R1600
- Brand:
- Entrelec
Legislation and Compliance
Product Details
High Current Single Stud Terminal
Four sizes up to 300mm2 Voltage rating 1000 V
Approvals
UL Recognised; CSA Certified
Approvals
UL Recognised; CSA Certified
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | SNA |
Termination Method | Bolt |
Cable CSA | 50mm² |
Current Rating | 192A |
Voltage Rating | 1 kV ac |
Pitch | 35mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Related links
- Cable Knives
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Weidmuller WF8 Series Brown Stud Terminal Single-Level, Bolt Termination
- Siemens Green/Yellow PE Terminal Single-Level, Plug In Termination