Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8295
- Mfr. Part No.:
- 2002-2432
- Brand:
- Wago
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 10
$68.70
(exc. GST)
$75.57
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $68.70 | $6.87 |
*price indicative
- RS Stock No.:
- 278-8295
- Mfr. Part No.:
- 2002-2432
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Blue Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Green, Yellow Double Level Terminal Block,...
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge