Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm², 2-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8307
- Mfr. Part No.:
- 2002-2611
- Brand:
- Wago
On back order for despatch 10/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 25
$236.50
(exc. GST)
$260.15
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $236.50 | $9.46 |
*price indicative
- RS Stock No.:
- 278-8307
- Mfr. Part No.:
- 2002-2611
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Blue Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Green, Yellow Double Level Terminal Block,...
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Hand Saws
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge