Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8242
- Mfr. Part No.:
- 2002-2202
- Brand:
- Wago
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 10
$39.92
(exc. GST)
$43.91
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $39.92 | $3.992 |
*price indicative
- RS Stock No.:
- 278-8242
- Mfr. Part No.:
- 2002-2202
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Blue Double Level Terminal Block, 2.5mm²,...
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- IDC Tools
- RS PRO Power Cord, 2m