Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8294
- Mfr. Part No.:
- 2002-2432
- Brand:
- Wago
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$306.36
(exc. GST)
$337.00
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $306.36 | $6.127 |
*price indicative
- RS Stock No.:
- 278-8294
- Mfr. Part No.:
- 2002-2432
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Connector Tool Kits
- Wago TOPJOB S Series Blue Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Green, Yellow Double Level Terminal Block,...
- Hand Saws
- RS PRO 175mm LCD Inclinometer
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...