WAGO TOPJOB S Series Double Level Terminal Block Grey, 2.5mm², 2-Level, Push-in

This image is representative of the product range

Subtotal (1 box of 5 units)*

$366.64

(exc. GST)

$403.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$366.64$73.328

*price indicative

RS Stock No.:
278-8261
Mfr. Part No.:
2002-2214/1000-492
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Product Type

Double Level Terminal Block

Number of Levels

2

Number of Positions

4

Series

TOPJOB S

Cable CSA

2.5mm²

Maximum Wire Size AWG

14AWG

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The WAGO Component terminal block is available with double deck with two diodes. This terminal block is available in grey colour with push in cage clamp connection technology. The insulation of this product is made from polyamide material.

RoHS compliant

0.237 MJ fire load

DIN 35 rail mounting

V0 flammability class per UL94

Related links