WAGO 2002-2611/1000-541 TOPJOB S Series Double Level Terminal Block Grey, 2.5 mm², 2-Level Fused, Push-in,
- RS Stock No.:
- 278-8310
- Mfr. Part No.:
- 2002-2611/1000-541
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 25 units)*
$1,209.07
(exc. GST)
$1,329.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,209.07 | $48.363 |
*price indicative
- RS Stock No.:
- 278-8310
- Mfr. Part No.:
- 2002-2611/1000-541
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Product Type | Double Level Terminal Block | |
| Number of Positions | 4 | |
| Number of Levels | 2 | |
| Series | TOPJOB S | |
| Voltage | 30 V | |
| Cable CSA | 2.5 mm² | |
| Maximum Wire Size AWG | 14 AWG | |
| Fused | Yes | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Push-in | |
| Terminal Block Current | 6.3A | |
| Hazardous Area Certification | IECEx/ATEX/CSA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Product Type Double Level Terminal Block | ||
Number of Positions 4 | ||
Number of Levels 2 | ||
Series TOPJOB S | ||
Voltage 30 V | ||
Cable CSA 2.5 mm² | ||
Maximum Wire Size AWG 14 AWG | ||
Fused Yes | ||
Minimum Operating Temperature -35°C | ||
Termination Type Push-in | ||
Terminal Block Current 6.3A | ||
Hazardous Area Certification IECEx/ATEX/CSA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WAGO Terminal block is a double deck carrier terminal block with pivoting fuse holder. This terminal block has total 4 connection points and its available in grey colour. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.495 MJ fire load
DIN 35 rail mounting
Blown fuse indication by LED
V0 flammability class per UL94
Related links
- WAGO 2002-2611/1000-541 TOPJOB S Series Grey 2-Level Fused CSA, IECEx
- WAGO 2002-2611/1000-836 TOPJOB S Series Grey 2-Level Fused CSA, IECEx
- WAGO 2002-2611 TOPJOB S Series Grey 2-Level Fused CSA, IECEx
- WAGO 2002-1911/1000-541 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
- WAGO 2002-1811/1000-541 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
- WAGO 2202-1611/1000-541 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
- WAGO 2002-1611/1000-867 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
- WAGO 2002-1911/1000-836 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
