Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm², 2-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8312
- Mfr. Part No.:
- 2002-2611/1000-836
- Brand:
- Wago
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 25
$569.77
(exc. GST)
$626.75
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $569.77 | $22.791 |
*price indicative
- RS Stock No.:
- 278-8312
- Mfr. Part No.:
- 2002-2611/1000-836
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Connector Wrenches
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Clamps
- Hand Saws
- Wago TOPJOB S Series Grey Fuse Terminal Block, 2.5mm², 1-Level,...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer