WAGO TOPJOB S Series Fuse Terminal Block Grey, 2.5mm², 1-Level Fused, Push-in, IECEx/ATEX/CSA
- RS Stock No.:
- 278-8198
- Mfr. Part No.:
- 2002-1811/1000-541
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 10 units)*
$389.25
(exc. GST)
$428.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $389.25 | $38.925 |
*price indicative
- RS Stock No.:
- 278-8198
- Mfr. Part No.:
- 2002-1811/1000-541
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Product Type | Fuse Terminal Block | |
| Number of Levels | 1 | |
| Number of Positions | 4 | |
| Voltage | 30V | |
| Series | TOPJOB S | |
| Cable CSA | 2.5mm² | |
| Fused | Yes | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Push-in | |
| Terminal Block Current | 10A | |
| Hazardous Area Certification | IECEx/ATEX/CSA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Product Type Fuse Terminal Block | ||
Number of Levels 1 | ||
Number of Positions 4 | ||
Voltage 30V | ||
Series TOPJOB S | ||
Cable CSA 2.5mm² | ||
Fused Yes | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Operating Temperature -35°C | ||
Termination Type Push-in | ||
Terminal Block Current 10A | ||
Hazardous Area Certification IECEx/ATEX/CSA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WAGO Terminal block is a four conductor fuse terminal block. It is available in grey colour with pivoting fuse holder and end plate. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.352 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2002-1811/1000-541 TOPJOB S Series Fuse Terminal Block Grey 1-Level Fused IECEx/ATEX/CSA
- WAGO TOPJOB S Series Fuse Terminal Block Grey 1-Level Fused IECEx/ATEX/CSA
- WAGO 2002-1811/1000-836 TOPJOB S Series Fuse Terminal Block Grey 1-Level Fused IECEx/ATEX/CSA
- WAGO TOPJOB S Series Double Level Terminal Block Grey 2-Level Fused IECEx/ATEX/CSA
- WAGO 2002-1911/1000-541 TOPJOB S Series Fuse Terminal Block Grey 1-Level Fused IECEx/ATEX/CSA
- WAGO 2202-1611/1000-541 TOPJOB S Series Fuse Terminal Block Grey 1-Level Fused IECEx/ATEX/CSA
- WAGO 2002-1811 TOPJOB S Series Fuse Terminal Block Grey 1-Level Fused IECEx/ATEX/CSA
- WAGO 2002-1711/1000-836 TOPJOB S Series Fuse Terminal Block Grey 1-Level Fused IECEx/ATEX/CSA
