WAGO 2002-1811/1000-541 TOPJOB S Series Fuse Terminal Block Grey, 2.5 mm², 1-Level Fused, Push-in, IECEx/ATEX/CSA

This image is representative of the product range

Subtotal (1 box of 50 units)*

$1,176.10

(exc. GST)

$1,293.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,176.10$23.522

*price indicative

RS Stock No.:
278-8197
Mfr. Part No.:
2002-1811/1000-541
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Product Type

Fuse Terminal Block

Number of Positions

4

Number of Levels

1

Series

TOPJOB S

Voltage

30 V

Cable CSA

2.5 mm²

Maximum Wire Size AWG

14 AWG

Fused

Yes

Terminal Block Current

10A

Termination Type

Push-in

Minimum Operating Temperature

-35°C

Hazardous Area Certification

IECEx/ATEX/CSA

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
CN
The WAGO Terminal block is a four conductor fuse terminal block. It is available in grey colour with pivoting fuse holder and end plate. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.

RoHS compliant

0.352 MJ fire load

DIN 35 rail mounting

V0 flammability class per UL94

Related links