WAGO 2002-1911/1000-541 TOPJOB S Series Fuse Terminal Block Grey, 2.5 mm², 1-Level Fused, Push-in, IECEx/ATEX/CSA
- RS Stock No.:
- 278-8213
- Mfr. Part No.:
- 2002-1911/1000-541
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 50 units)*
$1,151.81
(exc. GST)
$1,266.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,151.81 | $23.036 |
*price indicative
- RS Stock No.:
- 278-8213
- Mfr. Part No.:
- 2002-1911/1000-541
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Product Type | Fuse Terminal Block | |
| Number of Positions | 2 | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| Voltage | 30 V | |
| Cable CSA | 2.5 mm² | |
| Fused | Yes | |
| Maximum Wire Size AWG | 14 AWG | |
| Minimum Operating Temperature | -35°C | |
| Terminal Block Current | 6.3A | |
| Termination Type | Push-in | |
| Hazardous Area Certification | IECEx/ATEX/CSA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN60947, UL 1059 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Product Type Fuse Terminal Block | ||
Number of Positions 2 | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
Voltage 30 V | ||
Cable CSA 2.5 mm² | ||
Fused Yes | ||
Maximum Wire Size AWG 14 AWG | ||
Minimum Operating Temperature -35°C | ||
Terminal Block Current 6.3A | ||
Termination Type Push-in | ||
Hazardous Area Certification IECEx/ATEX/CSA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN60947, UL 1059 | ||
- COO (Country of Origin):
- DE
The WAGO Terminal block is a two conductor fuse terminal block which is available with pivoting fuse holder with additional jumper position. This terminal block provides class III overvoltage category according to IEC EN 60947 7 3 standard and its operates on 250 V nominal voltage, rated 6 kV surge voltage and 6.3 A rated current. This terminal block has polyamide insulation material with push in cage clamp connection technology.
RoHS compliant
0.244 MJ fire load
DIN 35 rail mounting
Blown fuse indication by LED
V0 flammability class per UL94
Related links
- WAGO 2002-1911/1000-541 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
- WAGO 2002-1911/1000-836 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
- WAGO 2002-1911/1000-542 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
- WAGO 2002-1811/1000-541 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
- WAGO 2002-2611/1000-541 TOPJOB S Series Grey 2-Level Fused CSA, IECEx
- WAGO 2202-1611/1000-541 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
- WAGO 2002-1611/1000-867 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
- WAGO 2002-1611/1000-542 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
