WAGO 2001-1211/1000-410 TOPJOB S Series DIN Rail Terminal Block Grey, 1.5 mm², 1-Level, Cage Clamp, EAC Ex, ATEX, IECEx
- RS Stock No.:
- 278-8031
- Mfr. Part No.:
- 2001-1211/1000-410
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 100 units)*
$1,123.40
(exc. GST)
$1,235.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,123.40 | $11.234 |
*price indicative
- RS Stock No.:
- 278-8031
- Mfr. Part No.:
- 2001-1211/1000-410
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Product Type | DIN Rail Terminal Block | |
| Number of Positions | 2 | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| Cable CSA | 1.5 mm² | |
| Minimum Wire Size AWG | 22 AWG | |
| Maximum Wire Size AWG | 14 AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Cage Clamp | |
| Terminal Block Current | 15A | |
| Hazardous Area Certification | EAC Ex, ATEX, IECEx | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Product Type DIN Rail Terminal Block | ||
Number of Positions 2 | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
Cable CSA 1.5 mm² | ||
Minimum Wire Size AWG 22 AWG | ||
Maximum Wire Size AWG 14 AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type Cage Clamp | ||
Terminal Block Current 15A | ||
Hazardous Area Certification EAC Ex, ATEX, IECEx | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WAGO Component Terminal Block is available with two conductor and diode. It is available in grey colour. This Terminal Block insulation is MADE from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.108 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2001-1211/1000-410 TOPJOB S Series DIN Rail Terminal Block Grey 1-Level EAC Ex IECEx
- WAGO 2001-1211/1000-411 TOPJOB S Series DIN Rail Terminal Block Grey 1-Level ATEX IECEx
- WAGO TOPJOB S Series DIN Rail Terminal Block Grey 1-Level ATEX IECEx
- WAGO 2002-1211/1000-410 TOPJOB S Series DIN Rail Terminal Block Grey 1-Level, Cage Clamp
- WAGO 2001-1311/1000-410 TOPJOB S Series DIN Rail Terminal Block Grey 1-Level, Cage Clamp
- WAGO 2001-1403 TOPJOB S Series DIN Rail Terminal Block Red 1-Level EAC Ex IECEx
- WAGO 2001-1411/1000-410 TOPJOB S Series DIN Rail Terminal Block Grey 1-Level, Cage Clamp
- WAGO TOPJOB S Series DIN Rail Terminal Block Red 1-Level EAC Ex IECEx
