Phoenix Contact 3100059 MTKD-CU/CUNI Series Grey, 2.5mm², 1-Level, Screw Termination
- RS Stock No.:
- 270-2680
- Mfr. Part No.:
- 3100059
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)**
$1,102.95
(exc. GST)
$1,213.25
(inc. GST)
50 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
50 + | $22.059 | $1,102.95 |
**price indicative
- RS Stock No.:
- 270-2680
- Mfr. Part No.:
- 3100059
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | 1 | |
American Wire Gauge | 24 → 12AWG | |
Series | MTKD-CU/CUNI | |
Termination Method | Screw | |
Cable CSA | 2.5mm² | |
Voltage Rating | 400 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 12AWG | ||
Series MTKD-CU/CUNI | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Voltage Rating 400 V | ||
Related links
- Phoenix Contact 3100075 MTKD-NICR/CUNI Series Grey 1-Level, Screw Termination
- Phoenix Contact 3100060 MTKD-CU/CUNI EX Series Grey Screw Termination
- Phoenix Contact 3100046 MTKD-FE/CUNI Series Grey Screw Termination
- Phoenix Contact 5043321 MTKD-NICRSI/NISI Series Grey 1-Level, Screw Termination
- Siemens 8WH1000-0AF00 8WH Series Grey 1-Level CSA
- Phoenix Contact 3002076 UK 3-MVSTB-5 Series Grey 1-Level, Screw Termination
- Phoenix Contact 3064137 UT 2.5-MTD-DIO/L-R Series Grey 1-Level, Screw Termination
- Phoenix Contact 2775375 UDK 3 Series Grey 1-Level, Screw Termination