Recently searched

    Phoenix Contact 2716732 G 10/ 5 Series Grey, 10mm², Single-Level, Screw Termination

    Subtotal (1 pack of 10 units)**

    $371.07

    (exc. GST)

    $408.18

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 03/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 +$37.107$371.07

    **price indicative

    RS Stock No.:
    270-0325
    Mfr. Part No.:
    2716732
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Grey

    Number of Levels

    Single

    American Wire Gauge

    8AWG

    Series

    G 10/ 5

    Termination Method

    Screw

    Cable CSA

    10mm²

    Voltage Rating

    800 V

    Related links