Recently searched

    Entrelec 1SNK508310R0000 SNK Series Grey, 10mm², Single-Level, Screw Termination

    Subtotal (1 pack of 5 units)**

    $61.56

    (exc. GST)

    $67.715

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 15/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 +$12.312$61.56

    **price indicative

    RS Stock No.:
    834-8296
    Mfr. Part No.:
    1SNK508310R0000
    Brand:
    Entrelec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Entrelec

    Colour

    Grey

    Number of Levels

    Single

    Series

    SNK

    Voltage Rating

    630 V ac

    Termination Method

    Screw

    Cable CSA

    10mm²

    Current Rating

    50A

    Pitch

    8mm

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +40°C

    Related links