Recently searched

    Entrelec 1SNA115320R2700 SNA Series Grey, 10mm², Single-Level, Screw Termination

    This image is representative of the product range

    Subtotal (1 unit)**

    $4.22

    (exc. GST)

    $4.64

    (inc. GST)

    Add to Basket
    Select or type quantity
    81 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$4.22

    **price indicative

    RS Stock No.:
    303-6412
    Mfr. Part No.:
    1SNA115320R2700
    Brand:
    Entrelec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Entrelec

    Colour

    Grey

    Number of Levels

    Single

    Series

    SNA

    Termination Method

    Screw

    Cable CSA

    10mm²

    Voltage Rating

    800 V ac

    Current Rating

    41A

    Pitch

    10mm

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +40°C

    Related links