Entrelec 1SNK508011R0000 SNK Series Grey, 10mm², Single-Level, Screw Termination
- RS Stock No.:
- 834-8316
- Mfr. Part No.:
- 1SNK508011R0000
- Brand:
- Entrelec
Subtotal (1 pack of 5 units)**
$103.27
(exc. GST)
$113.595
(inc. GST)
On back order for despatch 10/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 + | $20.654 | $103.27 |
**price indicative
- RS Stock No.:
- 834-8316
- Mfr. Part No.:
- 1SNK508011R0000
- Brand:
- Entrelec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Entrelec | |
Colour | Grey | |
Number of Levels | Single | |
Series | SNK | |
Voltage Rating | 630 V ac | |
Termination Method | Screw | |
Cable CSA | 10mm² | |
Current Rating | 57A | |
Pitch | 8mm | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Entrelec | ||
Colour Grey | ||
Number of Levels Single | ||
Series SNK | ||
Voltage Rating 630 V ac | ||
Termination Method Screw | ||
Cable CSA 10mm² | ||
Current Rating 57A | ||
Pitch 8mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- Entrelec 1SNK508310R0000 SNK Series Grey Single-Level, Screw Termination
- Entrelec 1SNK508312R0000 SNK Series Grey Single-Level, Screw Termination
- Entrelec 1SNK508311R0000 SNK Series Grey Single-Level, Screw Termination
- Entrelec 1SNA115320R2700 SNA Series Grey Single-Level, Screw Termination
- Entrelec 1SNA115120R1700 SNA Series Grey Single-Level, Screw Termination
- Omron XW5GS10111 XW5G Series Grey Single-Level, Screw Termination
- Legrand 0 371 63 371 Series Grey Single-Level, Screw Termination
- Phoenix Contact 2716732 G 10/ 5 Series Grey Single-Level, Screw Termination