Phoenix Contact 1030161 RBO 10-WD Series Grey, 150mm², 1-Level, Bolt Termination
- RS Stock No.:
- 270-0148
- Mfr. Part No.:
- 1030161
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)**
$186.96
(exc. GST)
$205.66
(inc. GST)
On back order for despatch 20/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 + | $37.392 | $186.96 |
**price indicative
- RS Stock No.:
- 270-0148
- Mfr. Part No.:
- 1030161
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | 1 | |
American Wire Gauge | 300MCMAWG | |
Series | RBO 10-WD | |
Termination Method | Bolt | |
Cable CSA | 150mm² | |
Voltage Rating | 1 kV | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 300MCMAWG | ||
Series RBO 10-WD | ||
Termination Method Bolt | ||
Cable CSA 150mm² | ||
Voltage Rating 1 kV | ||
Related links
- RS PRO Grey 1-Level, Bolt Termination
- Phoenix Contact 3244614 RBO 10 Series Grey 2-Level, Bolt Termination
- Siemens 8WH1000-0AS00 8WH Series Grey 1-Level CSA
- RS PRO Beige 1-Level, Bolt Termination
- Phoenix Contact 3247976 RBO 10-HC Series Grey Single-Level ATEX, IECEx
- Phoenix Contact 3244615 RBO 10-FE Series Black 6 → 150mm² Bolt Termination
- Phoenix Contact 3244616 RBO 10 BU Series Blue Single-Level, Bolt...
- Phoenix Contact 3247978 RBO 10-FE-HC Series Black 6 → 150mm² Bolt...