Phoenix Contact 3076061 RBO 12-4L-HC Series Grey, 240mm², 1-Level, Bolt Termination
- RS Stock No.:
- 270-2675
- Mfr. Part No.:
- 3076061
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)**
$380.34
(exc. GST)
$418.38
(inc. GST)
On back order for despatch 30/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
2 + | $190.17 | $380.34 |
**price indicative
- RS Stock No.:
- 270-2675
- Mfr. Part No.:
- 3076061
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | 1 | |
Series | RBO 12-4L-HC | |
American Wire Gauge | 500MCMAWG | |
Termination Method | Bolt | |
Cable CSA | 240mm² | |
Voltage Rating | 1.5 kV | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
Series RBO 12-4L-HC | ||
American Wire Gauge 500MCMAWG | ||
Termination Method Bolt | ||
Cable CSA 240mm² | ||
Voltage Rating 1.5 kV | ||
Related links
- Phoenix Contact 3247986 RBO 12-HC Series Grey Single-Level, Bolt Termination
- Phoenix Contact 3247989 RBO 16-HC Series Grey Bolt Termination
- Phoenix Contact 3247973 RBO 8-HC Series Grey Single-Level ATEX
- Phoenix Contact 3247976 RBO 10-HC Series Grey Single-Level ATEX, IECEx
- RS PRO Grey 1-Level, Bolt Termination
- Phoenix Contact 3247988 RBO 12-FE-HC Series Black Single-Level, Bolt Termination
- Phoenix Contact 3247987 RBO 12-HC BU Series Blue Single-Level, Bolt Termination
- Phoenix Contact 3244627 RBO 12 Series Grey Single-Level, Bolt Termination