Legrand 0 371 30 Red, 2.5mm², Screw Terminal Termination

Subtotal (1 box of 60 units)*

$242.22

(exc. GST)

$266.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$242.22$4.037

*price indicative

RS Stock No.:
266-3272
Mfr. Part No.:
0 371 30
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Colour

Red

Termination Method

Screw Terminal

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

24A

COO (Country of Origin):
FR
The Legrand viking3 screw terminal block has 1 junction, 1 input, 1 output and 2.5mm² section. IT has screw connection to ensure the electrical connection between 2 flexible or rigid copper conductors.

Flexible conductor with or without ferrule
For symmetrical rails 15mm deep
For symmetrical EN 60715 7.5mm deep and 15mm deep
Red color

Related links