Legrand Green, Yellow Terminal Block, 35mm², Screw Terminal Termination, ATEX
- RS Stock No.:
- 266-3275
- Mfr. Part No.:
- 0 371 75
- Brand:
- Legrand
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 10
$291.08
(exc. GST)
$320.19
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $291.08 | $29.108 |
*price indicative
- RS Stock No.:
- 266-3275
- Mfr. Part No.:
- 0 371 75
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand Viking 3, terminal block for protective conductor screw connection to ensure the electrical connection between 2 flexible or rigid copper conductors. The ergonomic shape of the conductor entry facilitates their insertion.
Green yellow color
Thermoplastic material of the insulating body
Thermoplastic material of the insulating body
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Termination Method | Screw Terminal |
Cable CSA | 35mm² |
Voltage Rating | 800 V |
Current Rating | 125A |
Hazardous Area Certification | ATEX |
Related links
- Legrand Green, Grey, Yellow Terminal Block, 2.5mm², 3-Level, Screw...
- Entrelec ZS35 Series Green/Yellow Earth Terminal Block, 35mm²,...
- Legrand Viking 3 Series Green/Yellow Earth Terminal Block,...
- Legrand Green, Yellow Terminal Block, 4mm², Spring Terminal Termination
- Legrand Green, Yellow Terminal Block, 16mm², Spring Terminal Termination
- Legrand Viking Series Grey Non-Fused DIN Rail Terminal, 0.25 →...
- Wago 285 Series Green/Yellow Earth Terminal Block, 35mm²,...
- Legrand Green Terminal Block, 6mm², Screw Terminal Termination