Legrand 0 371 20 Orange, 2.5mm², Screw Terminal Termination
- RS Stock No.:
- 266-3270
- Mfr. Part No.:
- 0 371 20
- Brand:
- Legrand
Subtotal (1 box of 60 units)*
$242.22
(exc. GST)
$266.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $242.22 | $4.037 |
*price indicative
- RS Stock No.:
- 266-3270
- Mfr. Part No.:
- 0 371 20
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | Orange | |
| Termination Method | Screw Terminal | |
| Cable CSA | 2.5mm² | |
| Voltage Rating | 800 V | |
| Current Rating | 24A | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour Orange | ||
Termination Method Screw Terminal | ||
Cable CSA 2.5mm² | ||
Voltage Rating 800 V | ||
Current Rating 24A | ||
- COO (Country of Origin):
- FR
The Legrand Viking3 orange screw terminal block with one junction, one input, and one output, nominal section 2.5 mm2. The pass-through terminal block uses a screw connection to ensure the electrical connection between two flexible or rigid copper conductors.
Orange color
Nominal section is 2.5mm²
Thermoplastic insulating Material of the body
Nominal section is 2.5mm²
Thermoplastic insulating Material of the body
Related links
- Legrand 0 371 82 Grey Screw Terminal Termination
- Legrand 0 371 30 Red Screw Terminal Termination
- Legrand 0 371 52 Green Yellow 3-Level ATEX
- Legrand 0 371 78 Green Screw Terminal Termination
- Legrand 0 371 75 Green 35mm² ATEX
- Legrand 0 371 60 371 Series Grey Single-Level, Screw Termination
- Legrand 0 371 83 371 Series Grey Screw Termination
- Legrand 0 371 67 371 Series Grey Double-Level, Screw Termination
