Subtotal (1 box of 10 units)*
$61.59
(exc. GST)
$67.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $61.59 | $6.159 |
*price indicative
- RS Stock No.:
- 262-4297
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 22 → 8AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 6mm² | |
| Voltage Rating | 800 V | |
| Current Rating | 41A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 22 → 8AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 6mm² | ||
Voltage Rating 800 V | ||
Current Rating 41A | ||
- COO (Country of Origin):
- IT
RS PRO Disconnect Terminal Block, 22-8 AWG
With RS PRO disconnect terminal blocks, you can effortlessly isolate circuits for maintenance, troubleshooting, or repair purposes. Our terminal blocks feature a robust housing made from high-quality materials, ensuring durability and longevity in demanding environments. The terminals are designed to securely hold wires or conductors, providing a secure and reliable electrical connection.
Why Would You Choose RS PRO Disconnect Terminal Blocks?
Our disconnect terminal blocks are available in various configurations, accommodating different wire sizes, voltage ratings, and current-carrying capacities. This versatility ensures compatibility with a wide range of applications, providing flexibility and adaptability in diverse industrial settings.
Features and Benefits
- Disconnector terminal block is suitable for joining and/or connecting one or more conductors
- Cross connection is made by Insulated and Slider Jumper
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- Disconnect slider
- Voltmetric configuration
- Termination: Cage Clamp
- Width: 8 mm
- 6 mm2 – 8 AWG
- 45 A – 800 V
- DIN Rail TH35
- Grey
Applications
- Distributing power supply
- Signal and data within the electrical panel
Related links
- RS PRO Grey 1-Level, Cage Clamp Termination
- WAGO 782-601 782 Series Grey 1-Level CSA
- WAGO 782-992 782 Series Grey 1-Level CSA
- WAGO 782-623 782 Series Grey 1-Level CSA
- WAGO 2007-8821 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- RS PRO Grey 1-Level, Clamp Termination
- WAGO 2006-1671/1000-848 TOPJOB S Series Grey 1-Level ATEX IECEx
- WAGO 782-613 782 Series Blue 1-Level CSA
