Subtotal (1 box of 10 units)*
$111.26
(exc. GST)
$122.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $111.26 | $11.126 |
*price indicative
- RS Stock No.:
- 262-4360
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 22 → 8AWG | |
| Termination Method | Clamp | |
| Cable CSA | 6mm² | |
| Voltage Rating | 300 V | |
| Current Rating | 35A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 22 → 8AWG | ||
Termination Method Clamp | ||
Cable CSA 6mm² | ||
Voltage Rating 300 V | ||
Current Rating 35A | ||
- COO (Country of Origin):
- IT
RS PRO Component Holder Terminal Block - 22 – 8 AWG
This high-quality flat-type component holder terminal block from RS PRO is an electrical connector used to secure and establish electrical connections between electronic components or wires. This single-level components holder terminal block is equipped with a holder designed to accommodate a specific electronic component ensuring a secure and precise fit, preventing the component from moving or dislodging during operation.
Why Would You Choose This Terminal Block?
Component holder terminal blocks simplify the process of connecting components and allow for easy maintenance and replacement of electronic parts when needed. Additionally, their flat design makes them suitable for applications with limited space or where a low-profile solution is required.
Features and Benefits
- Component holder
- Contact material of tinned copper alloy
- Screw
- Termination Method: Clamp – Zinc Plated
- Width: 6 mm
- 6 mm2 – 8 AWG
- 35A – 300V
- DIN rail TH35
- IP20 rated
- Grey
Applications
- Power distribution
- Control panels
Related links
- RS PRO Grey 1-Level, Clamp Termination
- RS PRO Grey 1-Level, Cage Clamp Termination
- RS PRO Grey 1-Level, Spring Termination
- RS PRO Blue 1-Level, Clamp Termination
- RS PRO Grey 1-Level, Clamp Termination
- RS PRO Grey 1-Level, Clamp Termination
- WAGO 782-601 782 Series Grey 1-Level CSA
- RS PRO Grey Single-Level, Spring Clamp Termination
