WAGO 2007-8821 TOPJOB S Series Grey, 6mm², 1-Level, Push-In Cage Clamp Termination

Subtotal (1 box of 20 units)*

$553.09

(exc. GST)

$608.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$553.09$27.655

*price indicative

RS Stock No.:
278-3314
Mfr. Part No.:
2007-8821
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Number of Levels

1

Series

TOPJOB S

American Wire Gauge

20 → 8AWG

Termination Method

Push-In Cage Clamp

Cable CSA

6mm²

COO (Country of Origin):
CN
The WAGO two conductor disconnect or test terminal block with receptacle for adjacent jumper with switch lever. Power loss per pole is 0.702 watt with copper connectable conductor material.

Polyamide insulation material
RoHS compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links