Phoenix Contact 5, STTB 2 Series Grey Double Level Terminal Block, 0.08 → 4mm²
- RS Stock No.:
- 225-2867
- Mfr. Part No.:
- 3061509
- Brand:
- Phoenix Contact
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$16.985
(exc. GST)
$18.683
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $16.985 | $849.25 |
*price indicative
- RS Stock No.:
- 225-2867
- Mfr. Part No.:
- 3061509
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Double-level terminal block with 4 number of connections has spring cage and plug-in connection method. It is made up of the PA material and available in grey colour.
Connection with standard COMBI plugs
Tested for railway applications
Degree of pollution 3
Overvoltage category III
Tested for railway applications
Degree of pollution 3
Overvoltage category III
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 5, STTB 2 |
American Wire Gauge | 28 → 12AWG |
Cable CSA | 0.08 → 4mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 22A |
Model Number | STTB 2,5/4P-PV |
Related links
- Phoenix Contact 5, STTB 2 Series Grey Double Level Terminal Block,...
- Phoenix Contact 5, STTB 2 Series Grey Component Terminal Block,...
- Phoenix Contact 5, STTB 2 Series Green, Grey, Yellow DIN Rail...
- Phoenix Contact STTB 2.5 Series Grey Double Level Terminal Block,...
- Phoenix Contact STTB 2.5-TWIN-PV Series Grey Double Level Terminal...
- Phoenix Contact STTB 2.5-PT100 MD Series Grey Double Level...
- Phoenix Contact STTB 2.5/2P SO Series Grey Double Level Terminal...
- Phoenix Contact STTB 2.5/2P-PV Series Grey Double Level Terminal...