Phoenix Contact STTB 2.5-PT100 MD Series Grey Double Level Terminal Block, 0.08 → 4mm²
- RS Stock No.:
- 213-0216
- Mfr. Part No.:
- 3035564
- Brand:
- Phoenix Contact
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$45.835
(exc. GST)
$50.419
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $45.835 | $2,291.75 |
*price indicative
- RS Stock No.:
- 213-0216
- Mfr. Part No.:
- 3035564
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix has Double-level spring-cage terminal block with temperature sensor.
Spring-cage connection
cross section: 0.08 mm² - 4 mm²
AWG: 28 - 12
width: 7.4 mm
colour: grey
mounting type: NS 35/7,5, NS 35/15
cross section: 0.08 mm² - 4 mm²
AWG: 28 - 12
width: 7.4 mm
colour: grey
mounting type: NS 35/7,5, NS 35/15
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 12 → 28AWG |
Series | STTB 2.5-PT100 MD |
Cable CSA | 0.08 → 4mm² |
Fused | No |
Current Rating | 26A |
Voltage Rating | 500 V |
Model Number | STTB 2,5-PT100 MD |
Related links
- Phoenix Contact STTB 2.5 Series Grey Double Level Terminal Block,...
- Phoenix Contact STTB 2.5-TWIN-PV Series Grey Double Level Terminal...
- Phoenix Contact STTB 2.5/2P SO Series Grey Double Level Terminal...
- Phoenix Contact STTB 2.5/2P-PV Series Grey Double Level Terminal...
- Phoenix Contact STTB 2.5 BU Series Blue Double Level Terminal...
- Phoenix Contact STTB 2.5-PE Series Green/Yellow Double Level...
- Phoenix Contact STTB 2.5/2PPE Series Double Level Terminal Block,...
- Phoenix Contact STTB 2.5/2P-PE SO Series Double Level Terminal...