Phoenix Contact STTB 2.5/2P SO Series Grey Double Level Terminal Block, 0.08 → 4mm², Double-Level, Spring Clamp
- RS Stock No.:
- 858-0197
- Mfr. Part No.:
- 3040892
- Brand:
- Phoenix Contact
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$407.37
(exc. GST)
$448.11
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $407.37 | $8.147 |
*price indicative
- RS Stock No.:
- 858-0197
- Mfr. Part No.:
- 3040892
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Double-level terminal block, connection method: Spring-cage/plug-in connection, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 5.2 mm, color: gray, mounting type: NS 35/15, NS 35/7,5
Potential routing on two levels
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Double |
Series | STTB 2.5/2P SO |
Termination Method | Spring Clamp |
Cable CSA | 0.08 → 4mm² |
Current Rating | 22A |
Voltage Rating | 500 V |
Model Number | STTB 2,5/2P SO |
Related links
- Phoenix Contact STTB 2.5 Series Grey Double Level Terminal Block,...
- Phoenix Contact STTB 2.5 BU Series Blue Double Level Terminal...
- Phoenix Contact STTB 2.5-PE Series Green/Yellow Double Level...
- Phoenix Contact STTB 2.5/2P-PV SO Series Grey Double Level...
- Phoenix Contact STTB 2.5/2P-PV Series Grey Double Level Terminal...
- Phoenix Contact STTB 2.5/2P BU SO Series Blue Double Level...
- Phoenix Contact STTB 2.5/ 2P-PV BU Series Blue Double Level...
- Phoenix Contact STTB 2.5/2P-PE SO Series Double Level Terminal...