Phoenix Contact 5, STTB 2 Series Grey Double Level Terminal Block, 0.08 → 4mm², Spring Cage Termination
- RS Stock No.:
- 216-3799
- Mfr. Part No.:
- 3035519
- Brand:
- Phoenix Contact
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$6.242
(exc. GST)
$6.866
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $6.242 | $312.10 |
*price indicative
- RS Stock No.:
- 216-3799
- Mfr. Part No.:
- 3035519
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Double-level spring-cage terminal block with 4 number of connections has spring cage connection method. It is made up of the PA material and available in grey colour.
Operating temperature range is from -60 °C to 85 °C
Degree of pollution 3
Overvoltage category III
Degree of pollution 3
Overvoltage category III
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 5, STTB 2 |
American Wire Gauge | 12 → 28AWG |
Termination Method | Spring Cage |
Cable CSA | 0.08 → 4mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 26A |
Model Number | STTB 2,5-BE |
Related links
- Phoenix Contact 5, STTB 2 Series Grey Double Level Terminal Block,...
- Phoenix Contact 5, STTB 2 Series Grey Component Terminal Block,...
- Phoenix Contact 5-R10K, STTB 2 Series Grey Component Terminal...
- Phoenix Contact 5-R20K/O-U, STTB 2 Series Orange Component...
- Phoenix Contact 5, STTB 2 Series Green, Grey, Yellow DIN Rail...
- Phoenix Contact STTB 2.5 Series Grey Double Level Terminal Block,...
- Phoenix Contact STTB 2.5/2P SO Series Grey Double Level Terminal...
- Phoenix Contact 5-MT, ST 2 Series Grey Knife Disconnect Terminal...