Phoenix Contact 3212950 PT 6 Series Green, Yellow, 10mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 216-6390
- Mfr. Part No.:
- 3212950
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)**
$995.60
(exc. GST)
$1,095.15
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
50 + | $19.912 | $995.60 |
**price indicative
- RS Stock No.:
- 216-6390
- Mfr. Part No.:
- 3212950
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green, Yellow | |
American Wire Gauge | 8AWG | |
Voltage Rating | 1 kV | |
Series | PT 6 | |
Termination Method | Push In | |
Cable CSA | 10mm² | |
Fused | No | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PT 6-QUATTRO-PE | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green, Yellow | ||
American Wire Gauge 8AWG | ||
Voltage Rating 1 kV | ||
Series PT 6 | ||
Termination Method Push In | ||
Cable CSA 10mm² | ||
Fused No | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 6-QUATTRO-PE | ||
Related links
- Phoenix Contact 3211498 PT 6 Series Green 10mm² ATEX, IECEx
- Phoenix Contact 3212302 PTMED 6 Series Green 10mm², Push In Termination
- Phoenix Contact 3061774 PT 6/1P-PE Series Green 10mm², Push In Termination
- Phoenix Contact 3211929 PT 6 Series Grey Push In Termination IECEx
- Phoenix Contact 1077085 PT 6 Series Push In Termination IECEx
- Phoenix Contact 3211815 PT 6 Series Red Push In Termination IECEx
- Phoenix Contact 3211820 PT 6 Series Orange Push In Termination IECEx
- Phoenix Contact 3211814 PT 6 Series Black Push In Termination IECEx