Phoenix Contact 3211814 PT 6 Series Black, 10mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 216-6387
- Mfr. Part No.:
- 3211814
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)**
$242.25
(exc. GST)
$266.45
(inc. GST)
On back order for despatch 31/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 + | $4.845 | $242.25 |
**price indicative
- RS Stock No.:
- 216-6387
- Mfr. Part No.:
- 3211814
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Voltage Rating | 1 kV | |
American Wire Gauge | 8AWG | |
Series | PT 6 | |
Termination Method | Push In | |
Cable CSA | 10mm² | |
Fused | No | |
Current Rating | 41A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PT 6 BK | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Voltage Rating 1 kV | ||
American Wire Gauge 8AWG | ||
Series PT 6 | ||
Termination Method Push In | ||
Cable CSA 10mm² | ||
Fused No | ||
Current Rating 41A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 6 BK | ||
Related links
- Phoenix Contact 3212133 PT 6 Series Black Single-Level
- Phoenix Contact 3211874 PT 6 Series Black Single-Level
- Phoenix Contact 3212172 PT 6 Series Black Single-Level
- Phoenix Contact 3211929 PT 6 Series Grey Push In Termination IECEx
- Phoenix Contact 3212950 PT 6 Series Green 10mm² ATEX, IECEx
- Phoenix Contact 1077085 PT 6 Series Push In Termination IECEx
- Phoenix Contact 3211815 PT 6 Series Red Push In Termination IECEx
- Phoenix Contact 3211820 PT 6 Series Orange Push In Termination IECEx