Recently searched

    Phoenix Contact 1077085 PT 6 Series, 0.5 → 10mm², Push In Termination, ATEX, IECEx

    Subtotal (1 pack of 50 units)**

    $265.55

    (exc. GST)

    $292.10

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 23/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 +$5.311$265.55

    **price indicative

    RS Stock No.:
    201-3934
    Mfr. Part No.:
    1077085
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    American Wire Gauge

    20 → 8AWG

    Series

    PT 6

    Termination Method

    Push In

    Cable CSA

    0.5 → 10mm²

    Voltage Rating

    1 kV

    Current Rating

    41A

    Hazardous Area Certification

    ATEX, IECEx

    Model Number

    PT 6-FE

    Related links