Phoenix Contact 3211820 PT 6 Series Orange, 0.5 → 10mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 201-4234
- Mfr. Part No.:
- 3211820
- Brand:
- Phoenix Contact
1 / 2
Subtotal (1 pack of 50 units)**
$137.70
(exc. GST)
$151.45
(inc. GST)
50 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
50 + | $2.754 | $137.70 |
**price indicative
- RS Stock No.:
- 201-4234
- Mfr. Part No.:
- 3211820
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Orange | |
Series | PT 6 | |
American Wire Gauge | 20 → 8AWG | |
Termination Method | Push In | |
Cable CSA | 0.5 → 10mm² | |
Current Rating | 41A | |
Voltage Rating | 1 kV | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PT 6 OG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
Series PT 6 | ||
American Wire Gauge 20 → 8AWG | ||
Termination Method Push In | ||
Cable CSA 0.5 → 10mm² | ||
Current Rating 41A | ||
Voltage Rating 1 kV | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 6 OG | ||
Related links
- Phoenix Contact 1077085 PT 6 Series Push In Termination IECEx
- Phoenix Contact 3211815 PT 6 Series Red Push In Termination IECEx
- Phoenix Contact 3211485 PT 6 Series Blue Push In Termination IECEx
- Phoenix Contact 3061762 PT 6/1P OG Series Orange Single-Level,...
- Phoenix Contact 3212950 PT 6 Series Green 10mm² ATEX, IECEx
- Phoenix Contact 3211929 PT 6 Series Grey Push In Termination IECEx
- Phoenix Contact 3211814 PT 6 Series Black Push In Termination IECEx
- Phoenix Contact 3211498 PT 6 Series Green 10mm² ATEX, IECEx