Phoenix Contact UTTB 2 Series White Double Level Terminal Block, 0.14 → 4mm², Screw Termination, ATEX, IECEx
- RS Stock No.:
- 208-7682
- Mfr. Part No.:
- 3044638
- Brand:
- Phoenix Contact
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$5.552
(exc. GST)
$6.107
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $5.552 | $277.60 |
*price indicative
- RS Stock No.:
- 208-7682
- Mfr. Part No.:
- 3044638
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix double level terminal block with 0.14-4 mm² cross section. It has PA as insulating material and white in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | White |
Series | UTTB 2 |
American Wire Gauge | 26 → 12AWG |
Termination Method | Screw |
Cable CSA | 0.14 → 4mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 24A |
Hazardous Area Certification | ATEX, IECEx |
Model Number | UTTB 2,5 WH |
Related links
- Phoenix Contact UTTB 2 Series Grey Double Level Terminal Block,...
- Phoenix Contact UTTB 4 Series Black Double Level Terminal Block,...
- Phoenix Contact UTTB 2.5 Series Grey Double Level Terminal Block,...
- Phoenix Contact UTTB 2.5 BU Series Blue Double Level Terminal...
- Phoenix Contact UTTB 2.5/2P BU Series Blue Double Level Terminal...
- Phoenix Contact UTTB 4 Series Red DIN Rail Terminal Block, 0.14 →...
- Phoenix Contact UTTB 4 Series Blue DIN Rail Terminal Block, 0.14 →...
- Phoenix Contact PTTB 4 WH Series White Double Level Terminal...