Phoenix Contact UTTB 4 Series Black Double Level Terminal Block, 0.14 → 6mm², Screw Termination, ATEX, IECEx
- RS Stock No.:
- 208-7688
- Mfr. Part No.:
- 3072637
- Brand:
- Phoenix Contact
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$6.19
(exc. GST)
$6.81
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $6.19 | $309.50 |
*price indicative
- RS Stock No.:
- 208-7688
- Mfr. Part No.:
- 3072637
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix double level terminal block with 0.14-6 mm² cross section. It has PA as insulating material and black in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Series | UTTB 4 |
American Wire Gauge | 26 → 10AWG |
Termination Method | Screw |
Cable CSA | 0.14 → 6mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 30A |
Hazardous Area Certification | ATEX, IECEx |
Model Number | UTTB 4 BK |
Related links
- Phoenix Contact UTTB 4 Series Red DIN Rail Terminal Block, 0.14 →...
- Phoenix Contact UTTB 4 Series Blue DIN Rail Terminal Block, 0.14 →...
- Phoenix Contact UTTB 4 Series Grey Double Level Terminal Block,...
- Phoenix Contact UTTB 2 Series White Double Level Terminal Block,...
- Phoenix Contact UT 4 Series Blue Feed Through Terminal Block, 0.14...
- Phoenix Contact UT 4 Series Grey Feed Through Terminal Block, 0.14...
- Phoenix Contact UT 4 Series Green Feed Through Terminal Block,...
- Phoenix Contact UT 4 Series Yellow Feed Through Terminal Block,...