Phoenix Contact 3210500 PT 2,5 Series Grey, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 201-4114
- Mfr. Part No.:
- 3210500
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$506.35
(exc. GST)
$557.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | $10.127 | $506.35 |
*price indicative
- RS Stock No.:
- 201-4114
- Mfr. Part No.:
- 3210500
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Series | PT 2,5 | |
American Wire Gauge | 26 → 12AWG | |
Termination Method | Push In | |
Cable CSA | 0.14 → 4mm² | |
Voltage Rating | 500 V | |
Current Rating | 20A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PT 2,5-L/L/N | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series PT 2,5 | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Voltage Rating 500 V | ||
Current Rating 20A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 2,5-L/L/N | ||
Related links
- Phoenix Contact 3040044 PT 2 0.14 → 4mm²
- Phoenix Contact 1077080 PT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3209553 PT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3211253 PT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3212330 PT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3209510 PT 2.5 Series Grey Single-Level ATEX
- Phoenix Contact 3270106 PTC 2 0.14 → 4mm², Push In Termination
- Phoenix Contact 3213945 PTI 2 0.14 → 4mm², Push In Termination