- RS Stock No.:
- 203-8695
- Mfr. Part No.:
- 8WH2003-0AF01
- Brand:
- Siemens
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$3.631
(exc. GST)
$3.994
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $3.631 | $181.55 |
*price indicative
- RS Stock No.:
- 203-8695
- Mfr. Part No.:
- 8WH2003-0AF01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens blue through type terminal block with spring loaded connection has 3 connection points with conductor cross sectional area of 2.5mm² and current rating of 28A.
DIN rail 35mm mounting
Ambient temperature range during operation from -25°C to 55°C
Ambient temperature range during operation from -25°C to 55°C
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | 8WH |
American Wire Gauge | 14AWG |
Termination Method | Spring Clamp |
Cable CSA | 2.5mm² |
Voltage Rating | 800 V |
Current Rating | 28A |
Related links
- Siemens 8WH Series Orange Non-Fused DIN Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Blue Non-Fused DIN Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 4mm², Spring...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Blue Din Rail Terminal, 2.5mm², 2-Level, Spring...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 1.5mm²,...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 10mm², Spring...
- Siemens 8WH Series Blue Din Rail Terminal, 2.5mm², 1-Level, Spring...