- RS Stock No.:
- 203-8686
- Mfr. Part No.:
- 8WH3000-0AF01
- Brand:
- Siemens
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$3.777
(exc. GST)
$4.155
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $3.777 | $188.85 |
*price indicative
- RS Stock No.:
- 203-8686
- Mfr. Part No.:
- 8WH3000-0AF01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens blue through type terminal block with quick connect technology has 2 connection points with conductor cross sectional area of 2.5mm² and current rating of 24A.
DIN rail 35mm mounting
Ambient temperature range during operation from -25°C to 55°C
Ambient temperature range during operation from -25°C to 55°C
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | 8WH |
American Wire Gauge | 14AWG |
Termination Method | Spring Clamp |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 800 V |
Related links
- Siemens 8WH Series Blue Non-Fused DIN Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 1.5mm²,...
- Siemens 8WH Series Orange Non-Fused DIN Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 4mm², Spring...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 10mm², Spring...
- Phoenix Contact STTBS Series Blue Non-Fused DIN Rail Terminal,...
- Phoenix Contact ST Series Blue Non-Fused DIN Rail Terminal, 0.08 →...