- RS Stock No.:
- 203-8774
- Mfr. Part No.:
- 8WH2003-0AF00
- Brand:
- Siemens
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$3.372
(exc. GST)
$3.709
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $3.372 | $168.60 |
*price indicative |
- RS Stock No.:
- 203-8774
- Mfr. Part No.:
- 8WH2003-0AF00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens orange through type terminal block with spring loaded connection has 3 connection points with conductor cross sectional area of 2.5mm² and current rating of 28A.
DIN rail 35mm mounting
Ambient temperature range during operation from -25°C to 55°C
Ambient temperature range during operation from -25°C to 55°C
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Series | 8WH |
American Wire Gauge | 14AWG |
Termination Method | Spring Clamp |
Cable CSA | 2.5mm² |
Voltage Rating | 800 V |
Current Rating | 28A |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Siemens 8WH Series Blue Non-Fused DIN Rail Terminal Spring Clamp...
- Phoenix Contact PT 2 2.5mm² Push In Termination
- Phoenix Contact PTPOWER 50 Series Orange Non-Fused DIN Rail...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal Spring Clamp...
- Phoenix Contact PTPOWER 35 Series Orange Non-Fused DIN Rail...