Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 10mm², Spring Clamp Termination
- RS Stock No.:
- 203-8824
- Mfr. Part No.:
- 8WH2000-0AJ00
- Brand:
- Siemens
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$7.608
(exc. GST)
$8.369
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $7.608 | $380.40 |
*price indicative
- RS Stock No.:
- 203-8824
- Mfr. Part No.:
- 8WH2000-0AJ00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens grey through type terminal block with spring loaded connection has 2 connection points with conductor cross sectional area of 10mm² and current rating of 65A.
DIN rail 35mm mounting
Ambient temperature range during operation from -25°C to 55°C
Ambient temperature range during operation from -25°C to 55°C
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 8AWG |
Series | 8WH |
Termination Method | Spring Clamp |
Cable CSA | 10mm² |
Current Rating | 65A |
Voltage Rating | 800 V |
Related links
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 4mm², Spring...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Blue Non-Fused DIN Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 1.5mm²,...
- Siemens 8WH Series Green/Yellow DIN Rail Terminal Block, 0.2 →...
- Siemens 8WH Series Grey DIN Rail Terminal Block, 1.5mm²,...
- Siemens 8WH Series Orange Non-Fused DIN Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Green/Yellow DIN Rail Terminal Block, 0.14 →...