Phoenix Contact PT Series DIN Rail Terminal Block, 25mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 201-6704
- Mfr. Part No.:
- 1077090
- Brand:
- Phoenix Contact
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$7.746
(exc. GST)
$8.521
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $7.746 | $387.30 |
*price indicative
- RS Stock No.:
- 201-6704
- Mfr. Part No.:
- 1077090
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact PT black/yellow push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It has nominal cross section of 16mm².
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
American Wire Gauge | 4AWG |
Series | PT |
Termination Method | Push In |
Cable CSA | 25mm² |
Current Rating | 76A |
Voltage Rating | 1 kV |
Hazardous Area Certification | ATEX, IECEx |
Model Number | PT 16 N-FE |
Related links
- Phoenix Contact PT 2 Series Green, Yellow Component Terminal...
- Phoenix Contact PT 16 N RD Series Red Component Terminal Block,...
- Phoenix Contact PT 16 N OG Series Orange Component Terminal Block,...
- Phoenix Contact PT 16 N BK Series Black Component Terminal Block,...
- Phoenix Contact PT 16-TWIN N BU Series Blue Component Terminal...
- Phoenix Contact PT 16 Series Yellow Feed Through Terminal Block,...
- Phoenix Contact PT 10 Series Blue DIN Rail Terminal Block, 0.5 →...
- Phoenix Contact PT 6 Series Green, Yellow Component Terminal...