Phoenix Contact 3208773 PT 16-TWIN N BU Series Blue, 25mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 216-6376
- Mfr. Part No.:
- 3208773
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)**
$277.40
(exc. GST)
$305.15
(inc. GST)
150 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 + | $11.096 | $277.40 |
**price indicative
- RS Stock No.:
- 216-6376
- Mfr. Part No.:
- 3208773
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
Voltage Rating | 1 kV | |
Series | PT 16-TWIN N BU | |
American Wire Gauge | 4AWG | |
Termination Method | Push In | |
Cable CSA | 25mm² | |
Fused | No | |
Current Rating | 76A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PT 16-TWIN N BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Voltage Rating 1 kV | ||
Series PT 16-TWIN N BU | ||
American Wire Gauge 4AWG | ||
Termination Method Push In | ||
Cable CSA 25mm² | ||
Fused No | ||
Current Rating 76A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 16-TWIN N BU | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key