Phoenix Contact 3212146 PT 16 N RD Series Red, 25mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 207-2900
- Mfr. Part No.:
- 3212146
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)**
$333.45
(exc. GST)
$366.80
(inc. GST)
On back order for despatch 14/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 + | $6.669 | $333.45 |
**price indicative
- RS Stock No.:
- 207-2900
- Mfr. Part No.:
- 3212146
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Red | |
American Wire Gauge | 4AWG | |
Voltage Rating | 1 kV | |
Series | PT 16 N RD | |
Termination Method | Push In | |
Cable CSA | 25mm² | |
Fused | No | |
Current Rating | 76A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PT 16 N RD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Red | ||
American Wire Gauge 4AWG | ||
Voltage Rating 1 kV | ||
Series PT 16 N RD | ||
Termination Method Push In | ||
Cable CSA 25mm² | ||
Fused No | ||
Current Rating 76A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 16 N RD | ||
Related links
- Phoenix Contact 3000571 UK 16 N RD Series Red 1-Level, Screw Termination
- Phoenix Contact 3212144 PT 16 N OG Series Orange Push In Termination IECEx
- Phoenix Contact 3212145 PT 16 N BK Series Black Push In Termination IECEx
- Phoenix Contact 3208773 PT 16-TWIN N BU Series Blue Push In Termination IECEx
- Phoenix Contact 1030164 PT 16 Series Yellow Push In Termination IECEx
- Phoenix Contact 3212138 PT 16 N Series Grey Single-Level ATEX, IECEx
- Phoenix Contact 0719074 UK 2.5 N RD Series Red 1-Level, Screw Termination
- Phoenix Contact 0719139 UK3 N RD Series Red Screw Termination